
The TPIC46L03DBR is a 6-channel gate driver IC from Texas Instruments, packaged in a lead-free SSOP-28 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is designed for surface mount applications and is available on tape and reel. The IC is not radiation hardened and has a weight of 0.00727oz.
Sign in to ask questions about the Texas Instruments TPIC46L03DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC46L03DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00727oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC46L03DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
