The TPIC6259 is a power logic 8-bit addressable latch designed for general-purpose storage applications in digital systems. It features eight open-drain DMOS transistor outputs capable of 250-mA continuous current and 1.5-A pulsed current per output. The device operates in four distinct modes: addressable-latch, memory, 3-to-8 decoding/demultiplexing, and clear mode.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPIC6259 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Output Current (per channel) | 250mA |
| Pulsed Output Current (per channel) | 1.5A |
| Drain-to-Source On-State Resistance (rDS(on)) | 1.3Ω |
| Output Clamp Voltage | 45V |
| Avalanche Energy | 75mJ |
| Operating Case Temperature Range | -40 to 125°C |
| Number of Outputs | 8 |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TPIC6259 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.