
8-bit addressable latch IC, featuring 8 independent outputs, each capable of sourcing 250mA continuous current and handling up to 45V output voltage. This CMOS device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Designed for surface mount applications, it is housed in a 20-SOIC package and operates across a temperature range of -40°C to 125°C. The logic function is D-Type with inverting polarity, and it offers a propagation delay of 625ns.
Sign in to ask questions about the Texas Instruments TPIC6259DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6259DW technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Output Voltage | 45V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 625ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 625ns |
| Weight | 0.018103oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6259DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
