
8-bit addressable latch IC, featuring 8 independent output channels each capable of 250mA continuous current. Surface mountable in a 20-SOIC package, this D-type logic device operates from a 4.5V to 5.5V supply voltage range. It offers an 8-bit data input and 8 output lines with a typical turn-on delay of 625ns. Designed for robust performance, it maintains functionality across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPIC6259DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 625ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Thickness | 2.35mm |
| Turn-On Delay Time | 625ns |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6259DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
