
8-bit addressable latch, surface mount, SOIC package. Features 8 output channels, each capable of 250mA continuous current. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. CMOS technology ensures efficient performance across a -40°C to 125°C temperature range. Lead-free and RoHS compliant for environmental responsibility.
Sign in to ask questions about the Texas Instruments TPIC6259DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6259DWR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 625ns |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 625ps |
| Weight | 0.018103oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6259DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
