
8-bit addressable latch, surface mount, SOIC package, featuring 8 output lines and 1 input line. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers 250mA per channel output current with a maximum of 1.5A total output current. Includes a 625ns propagation delay and 625ps turn-on delay time. This RoHS compliant component is designed for specialty logic applications.
Sign in to ask questions about the Texas Instruments TPIC6259DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6259DWRG4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 625ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 625ps |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6259DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
