
8-channel, 8-bit addressable D-type latch IC with open-drain outputs. Features a 4.5V to 5.5V operating supply voltage, 250mA output current, and 45V output voltage. CMOS technology ensures low quiescent current of 100uA and max supply current of 15uA. Housed in a 20-pin PDIP package for through-hole mounting, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPIC6259N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 4.57mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 250mA |
| Output Voltage | 45V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 625ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 625ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6259N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
