
Octal D-type latch IC, featuring 8 independent output channels each capable of 250mA output current and 45V output voltage. This surface mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. The latch triggers on a positive clock edge and offers a 625ns propagation delay. Designed with CMOS technology, it is RoHS compliant and operates within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPIC6273DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6273DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Drain to Source Resistance | 1.3mR |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 250mA |
| Output Voltage | 45V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 225mW |
| Propagation Delay | 625ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 625ns |
| Weight | 0.018103oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6273DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
