
Octal D-type latch IC featuring 8 independent input and output lines, designed for surface mount installation in a 20-SOIC package. This CMOS technology component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 250mA per channel with a total output current of 1.5A. It utilizes positive edge clock triggering for its D-type latch logic function, offering a propagation delay of 625ns. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments TPIC6273DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6273DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Height | 2.35mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 625ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 625ns |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6273DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
