
Octal D-type latch driver, featuring 8 independent output channels, each capable of 250mA continuous current and a total output current of 1.5A. This surface-mount, 20-SOIC package operates with a supply voltage range of 4.5V to 5.5V and a nominal 5V. Data is latched on the positive clock edge, with non-inverting polarity. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is ideal for interface applications.
Sign in to ask questions about the Texas Instruments TPIC6273DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6273DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 625ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 625ps |
| Weight | 0.018103oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6273DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
