
Octal D-type latch driver, featuring 8 independent input and output lines, operates with a 5V supply voltage and supports a 4.5V to 5.5V range. This surface mountable, 20-SOIC package component offers 250mA per channel output current and a total output current of 1.5A. Designed with positive edge clock triggering and non-inverting polarity, it utilizes CMOS technology for efficient operation. The device boasts a turn-on delay time of 625ps and a propagation delay of 625ns, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TPIC6273DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6273DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 625ns |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 625ps |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6273DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
