
8-bit shift register with 250mA/channel output capability, designed for surface mount applications in a 20-SOIC package. Features include a 5V operating supply voltage, 45V output voltage, and a maximum operating temperature of 125°C. This unidirectional driver IC offers a 650ns propagation delay and is constructed with CMOS technology. It is lead-free and RoHS compliant, suitable for a wide operating temperature range from -40°C to 125°C.
Texas Instruments TPIC6595DW technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15uA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 45V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| Weight | 0.018103oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6595DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
