
8-bit shift register with latch, featuring a 5V operating supply voltage and a wide operating temperature range of -40°C to 125°C. This surface mount SOIC package offers 9 output lines and a current capability of 250mA per channel. Designed for unidirectional data transfer, it boasts a propagation delay of 650ns. The component is lead-free and RoHS compliant.
Texas Instruments TPIC6595DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 650ns |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6595DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
