
8-bit shift register with latch functionality, featuring 8 outputs capable of 250mA per channel and a 45V output voltage. This unidirectional CMOS integrated circuit operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Designed for surface mounting, it comes in a 20-SOIC package, suitable for operation across a wide temperature range of -40°C to 125°C. The component offers a propagation delay of 650ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPIC6595DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6595DWR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 45V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6595DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
