
8-bit serial-in, serial/parallel-out shift register and latch with integrated drivers. Features 4.5V to 5.5V operating voltage, 45V output voltage, and 15µA nominal supply current. This unidirectional CMOS device operates from -40°C to 125°C and offers 650ns propagation delay. Packaged in a 20-pin PDIP for through-hole mounting, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPIC6595N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6595N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 15uA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 45V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 230mW |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Thickness | 4.57mm |
| Turn-On Delay Time | 650ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6595N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
