The TPIC6596 is a monolithic, high-voltage, high-current power 8-bit shift register designed for systems requiring relatively high load power. It features 8-bit serial-in, parallel-out shift register architecture feeding an 8-bit D-type storage register. The device includes built-in voltage clamps on the outputs for inductive transient protection, making it suitable for driving relays, solenoids, and other medium-current loads.
Sign in to ask questions about the Texas Instruments TPIC6596 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6596 technical specifications.
| Continuous Sink Current | 250mA |
| Pulsed Current per Output | 1.5A |
| Output Clamp Voltage | 45V |
| RDS(on) Typical | 1.3Ω |
| Avalanche Energy | 75mJ |
| Operating Case Temperature | -40 to 125°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TPIC6596 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.