
8-bit shift register IC, featuring enhanced cascading capabilities and thermal shutdown protection. This unidirectional, surface-mount component operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. It offers 8 bits of shift register functionality, with a single circuit and one element, providing 9 output lines. The device boasts a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay and turn-on delay time of 650ns. This RoHS compliant component is supplied in a 20-SOIC package.
Sign in to ask questions about the Texas Instruments TPIC6596DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6596DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 650ns |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6596DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
