
8-bit shift register driver, designed for enhanced cascading applications. Features thermal shutdown protection and a unidirectional data flow. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. This through-hole mount component is housed in a 20-PDIP package, suitable for a wide temperature range from -40°C to 125°C. CMOS technology ensures efficient operation with a propagation delay of 650ns.
Sign in to ask questions about the Texas Instruments TPIC6596N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6596N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6596N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
