
8-bit addressable latch IC, featuring 8 non-inverting outputs capable of 600mA output current and 50V output voltage. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Surface mountable in a 24-SOIC package, this logic IC offers a propagation delay of 125ns and a turn-on delay time of 30ns. Designed for operation across a wide temperature range of -40°C to 125°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPIC6A259DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6A259DW technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 600mA |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 30ns |
| Weight | 0.021006oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6A259DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
