
SPECIALTY LOGIC CIRCUIT, PDSO24, SOIC-24
Sign in to ask questions about the Texas Instruments TPIC6A259DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6A259DWR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 30ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6A259DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
