This 1-input 8-output D-type flip-flop is packaged in a SOIC-24 package and operates over a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and features a propagation delay of 125ns and a turn-on delay time of 30ns. It is designed for surface mount applications and is available in a tape and reel packaging format with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPIC6A259DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6A259DWRG4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 600mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 30ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6A259DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
