
8-bit addressable latch IC, featuring 8 non-inverting outputs with 350mA current capability per channel and a 50V output voltage. This through-hole mounted component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Housed in a 20-PDIP package, it offers a 125ns propagation delay and 30ns turn-on delay. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant integrated circuit is lead-free.
Sign in to ask questions about the Texas Instruments TPIC6A259NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6A259NE technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 24.51mm |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 50V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 30ns |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6A259NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
