
8-bit shift register IC, featuring 8 parallel outputs with a 50V output voltage capability and 350mA per channel current. This unidirectional, CMOS logic device operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Designed for surface mounting, it comes in a 24-SOIC package with dimensions of 15.4mm length, 7.52mm width, and 2.35mm height. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component offers a propagation delay and turn-on delay time of 125ns.
Sign in to ask questions about the Texas Instruments TPIC6A595DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6A595DW technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Weight | 0.021006oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6A595DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
