
8-bit shift register IC, surface mountable in a 24-SOIC package. Features 8 unidirectional output channels, each capable of 350mA current. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a propagation delay and turn-on delay time of 125ns. Designed for a wide operating temperature range from -40°C to 125°C. This RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments TPIC6A595DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6A595DWR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 125ns |
| Weight | 0.021006oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6A595DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
