
8-bit shift register IC featuring 8 parallel outputs, each capable of sourcing 350mA with a 50V output voltage. Operates from a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage. This unidirectional shift register offers a 125ns propagation delay and 125ns turn-on delay time. Packaged in a 20-pin PDIP for through-hole mounting, it functions across an industrial temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPIC6A595NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6A595NE technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.51mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 50V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 125ns |
| Weight | 0.042329oz |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6A595NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
