
8-bit unidirectional shift register, surface mountable in a 24-SOIC package. Features an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and supports output voltages up to 50V. Offers enhanced cascading capabilities with an enable/shutdown function. Operates across a temperature range of -40°C to 125°C, with a propagation delay and turn-on delay time of 125ns. This RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments TPIC6A596DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6A596DW technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 125ns |
| Weight | 0.021006oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6A596DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
