
8-bit shift register, surface mount, unidirectional data flow, featuring an enable/shutdown function for enhanced cascading. Operates with a supply voltage range of 4.5V to 5.5V, ideal for applications requiring stable 5V operation. Offers a maximum operating temperature of 125°C and a minimum of -40°C, housed in a 24-SOIC package. Includes 8 bits per element with 9 output lines, a propagation delay of 125ns, and a turn-on delay time of 125ns. This RoHS compliant component is lead-free and designed for reliable performance.
Texas Instruments TPIC6A596DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 125ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6A596DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
