
8-bit shift register, PDIP package, designed for enhanced cascading. Features 5V operating supply voltage with a range of 4.5V to 5.5V. Offers 50V output voltage and operates bidirectionally. Supports through-hole mounting and operates from -40°C to 125°C. Includes an enable/shutdown function for flexible control.
Sign in to ask questions about the Texas Instruments TPIC6A596NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6A596NE technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.51mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 50V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 125ns |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6A596NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
