
8-bit addressable latch, surface mount, SOIC package. Features 8 independent outputs, each capable of 150mA continuous current and 50V output voltage. Operates with a 4.5V to 5.5V supply voltage, typically 5V, and draws 300uA supply current. Offers a 150ns propagation delay and turn-on delay time. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPIC6B259DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6B259DW technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Supply Current | 300uA |
| Turn-On Delay Time | 150ns |
| Weight | 0.018103oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B259DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
