
8-bit addressable latch IC, featuring 8 independent output channels with 150mA per channel capability. This surface mount SOIC package operates with a 4.5V to 5.5V supply voltage and offers a 500mA maximum output current. Designed for specialty logic applications, it boasts a D-type logic function, 150ns propagation and turn-on delay, and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPIC6B259DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6B259DWG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current | 500mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 150ns |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B259DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
