
8-bit addressable latch, surface mount, SOIC package, featuring 8 output channels each capable of 500mA current. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers 150ns propagation and turn-on delay times. This RoHS compliant integrated circuit functions as a D-type logic with inverting polarity and a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TPIC6B259DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6B259DWRG4 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Supply Current | 300uA |
| Turn-On Delay Time | 150ns |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B259DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
