
8-bit addressable latch IC featuring 8 independent outputs, each capable of 150mA output current and 50V output voltage. This through-hole mounted, 20-pin PDIP package operates from a 4.5V to 5.5V supply voltage. With a 150ns propagation delay and 150ns turn-on delay, it offers CMOS technology for efficient operation. The device supports a logic function of D-Type and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPIC6B259N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6B259N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Output Voltage | 50V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Supply Current | 300uA |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B259N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
