
Octal D-type latch, featuring 8 independent input and output lines, operates with a positive edge clock trigger. This CMOS logic IC supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and delivers 150mA per channel output current with a 50V output voltage. Packaged in a 20-SOIC surface mount configuration, it functions across an extended temperature range of -40°C to 125°C. Propagation and turn-on delay times are rated at 150ns.
Sign in to ask questions about the Texas Instruments TPIC6B273DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6B273DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 150ns |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B273DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
