
8-bit shift register IC, featuring 150mA per channel output capability and a maximum output voltage of 50V. This unidirectional, surface-mount SOIC package operates from a 4.5V to 5.5V supply voltage, with a nominal supply current of 20µA. Designed with CMOS technology, it offers a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay of 150ns. RoHS compliant and lead-free.
Texas Instruments TPIC6B595DW technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.39W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Weight | 0.018103oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B595DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
