
8-bit shift register IC, featuring 150mA per channel output capability. This unidirectional, surface-mount device operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. It offers 8 bits of shift register functionality with 9 output lines and a propagation delay of 150ns. The component is RoHS compliant and designed for operation across a temperature range of -40°C to 125°C.
Texas Instruments TPIC6B595DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 200ns |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B595DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
