
8-bit shift register IC featuring 50V output voltage and 150mA per channel current capability. This unidirectional, through-hole component operates with a 4.5V to 5.5V supply voltage range and a nominal 5V. It offers an 8-bit serial-in, parallel-out configuration with 8 outputs and 1 input, packaged in a 20-pin PDIP. Operating across a -40°C to 125°C temperature range, this RoHS compliant device is constructed with CMOS technology.
Texas Instruments TPIC6B595N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 90mA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 50V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Thickness | 4.57mm |
| Turn-On Delay Time | 200ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B595N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
