
8-bit unidirectional shift register, CMOS technology, designed for enhanced cascading. Features 8 outputs with a maximum output voltage of 50V. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Packaged in a 20-SOIC surface mount case, this component offers a propagation delay of 15ns and a turn-on delay time of 150ns. Suitable for applications requiring a wide operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPIC6B596DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6B596DW technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B596DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
