
8-bit unidirectional CMOS shift register, ideal for enhanced cascading applications. Features a 5V operating supply voltage range of 4.5V to 5.5V, with a maximum operating temperature of 125°C and a minimum of -40°C. This surface mount component, housed in a 20-SOIC package, offers a 15ns propagation delay and 150ns turn-on delay time. It includes one circuit with 8 bits, providing 9 output lines, and is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPIC6B596DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6B596DWR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Weight | 0.018103oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B596DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
