
8-bit unidirectional shift register, featuring 9 output lines and a 5V operating supply voltage. This logic IC supports cascading for enhanced functionality, with a maximum operating temperature of 125°C and a minimum of -40°C. Packaged in a 20-pin PDIP for through-hole mounting, it offers a propagation delay of 15ns and a turn-on delay time of 150ns. RoHS compliant and lead-free, this component is designed for reliable performance in demanding applications.
Sign in to ask questions about the Texas Instruments TPIC6B596N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6B596N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 150ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6B596N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
