
8-bit shift register IC, surface mountable in a 16-SOIC package. Features 100mA per channel output current and a 33V output voltage. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers 80ns propagation and turn-on delay times. Designed with CMOS technology and a unidirectional data flow.
Texas Instruments TPIC6C595D technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Drain to Source Resistance | 7mR |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Voltage | 33V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Weight | 0.005235oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6C595D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
