
8-bit serial-in/serial-out or parallel-out shift register, featuring 9 output lines and a unidirectional data flow. This surface-mount integrated circuit operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. It boasts a maximum operating temperature of 125°C and a minimum of -40°C, with a propagation delay and turn-on delay time of 80ns. Packaged in a 16-pin SOIC, this RoHS compliant component is supplied in a rail/tube format.
Sign in to ask questions about the Texas Instruments TPIC6C595DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6C595DG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 80ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6C595DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
