
8-bit shift register IC, surface mountable in a 16-SOIC package, featuring 100mA per channel output capability. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers unidirectional data flow with an 80ns propagation and turn-on delay. Designed for operation across a -40°C to 125°C temperature range, this CMOS technology component is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPIC6C595DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6C595DR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Weight | 0.005235oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6C595DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
