
8-bit shift register, surface mount, TSSOP package, offering 9 output lines and 1 input line. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Operates unidirectionally with a propagation delay of 80ns and turn-on delay time of 80ns. Maximum operating temperature reaches 125°C, with a minimum of -40°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPIC6C595PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6C595PWG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 80ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6C595PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
