
The 8-bit unidirectional shift register operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It is packaged in a TSSOP-16 package and is RoHS compliant. The device has a propagation delay of 80ns and is suitable for surface mount applications. The shift register has 8 bits per element and 9 output lines, with a single input line and a single circuit.
Sign in to ask questions about the Texas Instruments TPIC6C595PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6C595PWRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| RoHS Compliant | Yes |
| Series | TPIC |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6C595PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
