
Automotive 8-bit shift register, surface mount, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features unidirectional data flow, a single circuit with 8 bits, and 9 output lines. Offers a propagation delay of 15ns and a turn-on delay time of 80ns. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 16-SOIC, lead-free, RoHS compliant tape and reel.
Sign in to ask questions about the Texas Instruments TPIC6C596DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6C596DR technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | TPIC |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Weight | 0.005235oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6C596DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
