
The TPIC6C596PW is an 8-bit unidirectional shift register with 9 output lines, operating at a supply voltage of 5V. It is packaged in a lead-free TSSOP-16 package and is suitable for surface mount applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and is part of the TPIC series.
Sign in to ask questions about the Texas Instruments TPIC6C596PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6C596PW technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 80ns |
| Weight | 0.00212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6C596PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
