
Automotive 8-bit shift register, surface mount, in a 16-TSSOP package. Features a unidirectional data flow with 8 bits of shift register capability and 9 output lines. Operates with a supply voltage of 4.5V to 5.5V, ideal for automotive applications. Offers a propagation delay of 15ns and a turn-on delay time of 80ns, with a maximum operating temperature of 125°C. This RoHS compliant component is lead-free and designed for reliable performance.
Sign in to ask questions about the Texas Instruments TPIC6C596PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6C596PWG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Turn-On Delay Time | 80ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6C596PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
