
Automotive 8-bit shift register, surface mount, in a 16-TSSOP package. Features 9 output lines and a unidirectional data flow. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers a propagation delay of 15ns and a turn-on delay time of 80ns. Extended operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPIC6C596PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC6C596PWR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPIC |
| Thickness | 1mm |
| Turn-On Delay Time | 80ns |
| Weight | 0.00212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC6C596PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
