Automotive Catalog Two-Channel Squib Driver 48-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TPIC71002TDCAQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC71002TDCAQ1 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPIC71002TDCAQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.