
Automotive 48-Pin HTSSOP EP T/R
Sign in to ask questions about the Texas Instruments TPIC71002TDCARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPIC71002TDCARQ1 technical specifications.
| Package/Case | HTSSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPIC71002TDCARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
